text.skipToContent text.skipToNavigation

Manufacturer Part #

120D3

SSR Series 120 VAC 3 A Zero Cross DC Control Chassis Mount Solid State Relay

ECAD Model:
Mfr. Name: Opto 22
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Opto 22 120D3 - Technical Attributes
Attributes Table
Control Voltage: 3V
Output Voltage: 12V to 140V
On-state Resistance-Max: 1000Ω
Contact Current-Max: 3A
Isolation Voltage-RMS: 4000V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
1
Total
$594.40
USD
Quantity
Unit Price
1
$30.80
3
$30.36
5
$30.16
15
$29.72
25+
$29.34
Product Variant Information section