Manufacturer Part #
HFD4/4.5-LSR(257)
HFD4 Series 2 A DPDT 4.5 VDC 1 Coil Latching SMT Subminiature Signal Relay
Product Specification Section
Hongfa HFD4/4.5-LSR(257) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hongfa HFD4/4.5-LSR(257) - Technical Attributes
Attributes Table
Relay Type: | Signal |
Coil Type: | Latching |
Contact Form: | DPDT (2 Form C) |
Coil Current: | 2A |
Nominal Coil Voltage: | 4.5V |
Switching Voltage: | 250V |
Rated Power: | 60W |
Operating Temp Range: | -40°C to +85°C |
Insulation Resistance: | 1000MΩ |
Termination Style: | Gull Wing |
No of Terminals: | 8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,800
USA:
1,800
Factory Lead Time:
16 Weeks
Quantity
Unit Price
900+
$0.955
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount