text.skipToContent text.skipToNavigation

Manufacturer Part #

HE751A0510

Reed Relays REED RELAY

Product Specification Section
Littelfuse HE751A0510 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 0.5A
Nominal Coil Voltage: 5V
Termination Style: PC Pin
Relay Type: Reed
Coil Type: Non-Latching
Coil Current: 10mA
Coil Resistance: 500Ω
Switching Voltage: 300V
Operating Temp Range: -20°C to +85°C
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
6000
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,400.00
USD
Quantity
Web Price
25
$1.57
100
$1.52
375
$1.48
1,000
$1.45
2,500+
$1.40