Manufacturer Part #
HE751A0510
Reed Relays REED RELAY
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:25 per Tube Mounting Method:Through Hole | ||||||||||
Date Code: | 2239 |
Product Specification Section
Littelfuse HE751A0510 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse HE751A0510 - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Contact Current-Max: | 0.5A |
Nominal Coil Voltage: | 5V |
Termination Style: | PC Pin |
Relay Type: | Reed |
Coil Type: | Non-Latching |
Coil Current: | 10mA |
Coil Resistance: | 500Ω |
Switching Voltage: | 300V |
Operating Temp Range: | -20°C to +85°C |
No of Terminals: | 4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,948
Germany (Online Only):
3,948
On Order:
0
Factory Lead Time:
35 Weeks
Quantity
Unit Price
25
$1.06
1,000
$1.05
2,500+
$1.03
Product Variant Information section
Available Packaging
- TubeSelected Variant Qty: 448+ / Unit Price: $1.06 / Stock: 3,948 Qty: 25+$1.06 Stock: 3,948
- Tube Qty: 5,000+ / Unit Price: $1.66 / Stock: 0 Qty: 25+$1.66 Stock: 0
- Tube Qty: 5,000+ / Unit Price: $1.66 / Stock: 0 Qty: 25+$1.66 Stock: 0
- Tube Qty: 6,000+ / Unit Price: $1.66 / Stock: 0 Qty: 25+$1.66 Stock: 0
Package Qty:
25 per Tube
Mounting Method:
Through Hole