text.skipToContent text.skipToNavigation

Manufacturer Part #

HE721A0500

HE700 Series Dual in Line 0.5 A SPST-NO 5 VDC PCB Mount Reed Relay

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse HE721A0500 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 0.5A
Nominal Coil Voltage: 5V
Termination Style: PC Pin
Relay Type: Reed
Coil Type: Non-Latching
Coil Current: 10mA
Coil Resistance: 500Ω
Switching Voltage: 200V
Power Dissipation: 10W
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
6000
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,800.00
USD
Quantity
Unit Price
1
$1.39
40
$1.37
125
$1.35
400
$1.34
1,250+
$1.30
Product Variant Information section