text.skipToContent text.skipToNavigation

Manufacturer Part #

HE3321A0400

HE3300 Series Miniature Single in Line 0.5 A SPST 5 VDC PCB Mount Reed Relay

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse HE3321A0400 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 0.5A
Nominal Coil Voltage: 5V
Termination Style: PC Pin
Relay Type: Reed
Coil Type: Non-Latching
Coil Current: 10mA
Coil Resistance: 500Ω
Switching Voltage: 200V
Power Dissipation: 10W
Operating Temp Range: -40°C to +85°C
No of Terminals: 4
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
5,660
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.20
USD
Quantity
Unit Price
20
$1.31
80
$1.29
400
$1.27
800
$1.26
2,500+
$1.24
Product Variant Information section