Manufacturer Part #
HE3321A0400
HE3300 Series Miniature Single in Line 0.5 A SPST 5 VDC PCB Mount Reed Relay
Product Specification Section
Littelfuse HE3321A0400 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse HE3321A0400 - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Contact Current-Max: | 0.5A |
Nominal Coil Voltage: | 5V |
Termination Style: | PC Pin |
Relay Type: | Reed |
Coil Type: | Non-Latching |
Coil Current: | 10mA |
Coil Resistance: | 500Ω |
Switching Voltage: | 200V |
Power Dissipation: | 10W |
Operating Temp Range: | -40°C to +85°C |
No of Terminals: | 4 |
Package Style: | SIP-4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
1
$1.10
40
$1.08
150
$1.06
400
$1.05
1,500+
$1.02
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Package Style:
SIP-4
Mounting Method:
Through Hole