text.skipToContent text.skipToNavigation

Manufacturer Part #

SFS3-DC12V

SFS Series 4PST-3NO/1NC 6 A 12 V PC Pin Through Hole Slim Type Safety Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic SFS3-DC12V - Technical Attributes
Attributes Table
Relay Type: Safety
Contact Form: 6PST (4 Form A/2 Form B)
Coil Current: 20.8mA
Nominal Coil Voltage: 24V
Contact Current-Max: 6A
Coil Resistance: 1.15kΩ
Switching Voltage: 30V
Rated Power: 500mW
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$635.00
USD
Quantity
Unit Price
50+
$12.70
Product Variant Information section