Manufacturer Part #
SFS2-L-DC24V
SFS Series 4PST-2NO/2NC 6 A 24 V PC Pin Through Hole Slim Type Safety Relay
Product Specification Section
Panasonic SFS2-L-DC24V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Panasonic SFS2-L-DC24V - Technical Attributes
Attributes Table
Relay Type: | Safety |
Contact Form: | 4PST (2 Form A and B) |
Coil Current: | 6A |
Nominal Coil Voltage: | 24V |
Contact Current-Max: | 6A |
Coil Resistance: | 1.6kΩ |
Switching Voltage: | 30V |
Rated Power: | 360mW |
Contact Material: | Silver Tin Oxide (AgSnO) |
Operating Temp Range: | -40°C to +85°C |
Termination Style: | PC Pin |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
50+
$13.83
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole