HFE7/5-1HDS(257) in Box by Hongfa | Power Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HFE7/5-1HDS(257)

HFE7 Series 5 V 1 FORM A/B Sealed Subminiature Intermediate Latching Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 1539
Product Specification Section
Hongfa HFE7/5-1HDS(257) - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 5V
Contact Current-Max: 10A
Coil Resistance: 125Ω
Switching Voltage: 277V
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1000MΩ
Height - Max: 10.2mm
Termination Style: Straight Thru Hole
No of Terminals: 6
Mounting Method: PCB Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.68
USD
Quantity
Unit Price
1
$0.675
40
$0.655
100
$0.64
250
$0.63
500+
$0.60
Product Variant Information section