HF3FF/005-1ZST(257) in Box by Hongfa | Power Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HF3FF/005-1ZST(257)

HF3FF Series 10 A SPDT 5 VDC PCB Mount Sealed Subminiature High Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HF3FF/005-1ZST(257) - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 10A
Coil Resistance: 70Ω
Switching Voltage: 30V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 100MΩ
Height - Max: 15.5mm
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: PCB Mount
Features & Applications

The HF3FF series PCB mount sealed subminiature high power relay offers an input voltage of 12 VDC with PCB terminal type. 

Features:

  • 15 A switching capability
  • 1 Foam A and 1 Foam C configurations
  • Subminiature, standard PCB layout
  • Plastic sealed and flux proofed types available
  • Environmental friendly product (ROHS compliant)
  • Outline dimentions:(19.0 x 15.2 x 15.5) mm
    Read More...
    Pricing Section
    Global Stock:
    0
    USA:
    0
    3,000
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    24 Weeks
    Minimum Order:
    1
    Multiple Of:
    1
    tariff icon
    Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
    Total
    $0.54
    USD
    Quantity
    Unit Price
    1
    $0.535
    50
    $0.525
    125
    $0.515
    300
    $0.505
    750+
    $0.48
    Product Variant Information section