Manufacturer Part #
HF3FF/009-1ZST(257)
HF3FF Series 10 A SPDT 9 VDC PCB Mount Sealed Subminiature High Power Relay
Product Specification Section
Hongfa HF3FF/009-1ZST(257) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hongfa HF3FF/009-1ZST(257) - Technical Attributes
Attributes Table
Contact Form: | SPDT (1 Form C) |
Nominal Coil Voltage: | 9V |
Contact Current-Max: | 10A |
Termination Style: | PC Pin |
Mounting Method: | PCB Mount |
Features & Applications
The HF3FF series 10 A SPDT 9 VDC PCB mount sealed subminiature high power relay.
Features:
- 15 A switching capability
- 1 Foam A and 1 Foam C configurations
- Subminiature, standard PCB layout
- Plastic sealed and flux proofed types available
- Environmental friendly product (ROHS compliant)
- Outline dimentions:(19.0 x 15.2 x 15.5) mm
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.395
75
$0.385
150
$0.38
400
$0.37
1,000+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount