CHF-V-112DA2,600 in Tray by Churod Electronics | Power Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CHF-V-112DA2,600

CHF Series 25A 1 Form A (SPST) 12VDC MINIATURE POWER RELAY

ECAD Model:
Mfr. Name: Churod Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Churod Electronics CHF-V-112DA2,600 - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form A)
Coil Current: 75mA
Nominal Coil Voltage: 12V
Contact Current-Max: 25A
Coil Resistance: 160Ω
Switching Voltage: 250V
Contact Material: Silver Alloy
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$395.00
USD
Quantity
Unit Price
500+
$0.79
Product Variant Information section