text.skipToContent text.skipToNavigation

Manufacturer Part #

AZSR250-2AE-12D

AZSR250 Series 50A 12VDC DPST MINIATURE POWER RELAY

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Date Code: 2345
Product Specification Section
American Zettler AZSR250-2AE-12D - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: DPST (2 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 50A
Coil Resistance: 300Ω
Switching Voltage: 150V
Contact Material: Silver Tin Oxide
Operating Temp Range: 40°C to 85°C
Insulation Resistance: 1000MΩ
Termination Style: Quick Connect
No of Terminals: 6
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,440
USA:
1,440
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13.89
USD
Quantity
Web Price
1
$13.89
4
$13.70
15
$13.52
25
$13.45
50+
$13.23