Manufacturer Part #
AZSR250-2AE-12D
AZSR250 Series 50A 12VDC DPST MINIATURE POWER RELAY
Product Specification Section
American Zettler AZSR250-2AE-12D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZSR250-2AE-12D - Technical Attributes
Attributes Table
Relay Type: | Power |
Contact Form: | DPST (2 Form A) |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 50A |
Coil Resistance: | 300Ω |
Switching Voltage: | 150V |
Contact Material: | Silver Tin Oxide |
Operating Temp Range: | 40°C to 85°C |
Insulation Resistance: | 1000MΩ |
Termination Style: | Quick Connect |
No of Terminals: | 6 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$9.75
4
$9.61
15
$9.49
25
$9.44
50+
$9.28
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Mounting Method:
Through Hole