2071509-1 in Tray by TE Connectivity | Relais de puissance | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

2071509-1

OJT Series 24 V 450 mW Flux Proof General Purpose Low Power PCB Relay

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 2071509-1 - Caractéristiques techniques
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Coil Resistance: 2304Ω
Switching Voltage: 250V
Rated Power: 450mW
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
No of Terminals: 4
Méthode de montage : Through Hole
Fonctionnalités et applications

TE Connectivity (TE) has introduced the OJT series of relays, which are rated for a continuous output current of 10A at 250V AC.

APPLICATIONS
• Home appliances
• HVAC equipment
• Industrial controls and machinery
• Lighting
• Motors
• Power supply controls
• Printers
• Smart plugs

FEATURES
• 15.2mm mounted height
• ≥4kV dielectric strength between contacts and coil
• Complies with IEC 61810
• UL recognized
• VDE approved
• CQC certified
• Ambient-temperature range: -40°C to 85°C

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
1000
Multiples de :
100
Total 
1 310,00 $
USD
Quantité
Prix unitaire
100
$1.35
200
$1.34
300
$1.33
500+
$1.31
Product Variant Information section