![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
2-1393225-1
RY611024
TE Connectivity 2-1393225-1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Changes:The following part numbers are being modified by changing the outside cover color from orange to natural. While both materials have the same characteristics, the same tests according to UL, VDE, CQC and HazLoc are passed. The Relay form (dimensions), features and rantings keep unchanged.Reason for Changes:Dear customer, to ensure a consistently high quality and to ensure the delivery capability we intend to change the current plastic material of the Cover. These parts are affected by the change mentioned above!
General Product Description:RYII series relay - Cover material changeDescription of ChangesDear customer, we would like to update the original PCN-22-152831. As all product tests (Contact compatibility, Thermal endurance, Sealing, PTI, GWT, Ball test, Electrical endurances) and certifications (UL, VDE, CQC, HazLoc) have been completed, We want to change the First Ship Date to February 20, 2023. The Relay form (dimensions), features and rantings keep unchanged. The original material can still be used as an alternative material.First Ship Date of Changed Items (Changed Parts Only): 20-FEB-2023
Part Status:
TE Connectivity 2-1393225-1 - Technical Attributes
Relay Type: | Power |
Coil Type: | Non-Latching |
Contact Form: | SPDT (1 Form C x 2) |
Nominal Coil Voltage: | 24V |
Contact Current-Max: | 8A |
Coil Resistance: | 2350Ω |
Switching Voltage: | 400V |
Rated Power: | 245mW |
Contact Material: | Silver Nickel |
Operating Temp Range: | -40°C to +85°C |
Height - Max: | 12.3mm |
Termination Style: | PC Pin |
No of Terminals: | 4 |
Mounting Method: | Through Hole |
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole