text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1393225-1

RY611024

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2410
Product Specification Section
TE Connectivity 2-1393225-1 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C x 2)
Nominal Coil Voltage: 24V
Contact Current-Max: 8A
Coil Resistance: 2350Ω
Switching Voltage: 400V
Rated Power: 245mW
Contact Material: Silver Nickel
Operating Temp Range: -40°C to +85°C
Height - Max: 12.3mm
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
80,100
USA:
500
Germany (Online Only):
79,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$36.60
USD
Quantity
Unit Price
20
$1.83
60
$1.80
100
$1.79
200
$1.77
400+
$1.74