Manufacturer Part #
CP1A-12V
CP Series 20 A SPST 12 VDC Compact Flat PCB Automotive Relay
Product Specification Section
Panasonic CP1A-12V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic CP1A-12V - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Contact Current-Max: | 20A |
Nominal Coil Voltage: | 12V |
Termination Style: | PC Pin |
Mounting Method: | PCB Mount |
Features & Applications
With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the relay market. The CP series is ideal for following automotive applications:
• Power windows
• Auto door lock
• Power sunroof
• Memory sheet
• Wiper
• Defogger
• Blower fan
• EPS
• ABS etc.
• Auto door lock
• Power sunroof
• Memory sheet
• Wiper
• Defogger
• Blower fan
• EPS
• ABS etc.
The CP series from Panasonic Electric Works (formerly Aromat) is a rugged, low profile 20 amp automotive relay. This series is available in either Single Pole Double Throw (CP1), Single Pole Single Throw (CP1A) contact arrangements. This automotive relay series has a sealed construction suitable for harsh environments. The CP Series is only available with a voltage rating of 12, this miniature relay comes in eithr PC board or surface mount terminals (SA).
The CP1A-12V is a Single Pole Single Throw (SPST) rugged, low profile miniature automotive relay. The CP1A-12V has a 20 amp current rating and has PC board terminals.
Pricing Section
Global Stock:
46
USA:
26
Germany (Online Only):
20
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$1.84
30
$1.81
100
$1.79
200
$1.77
500+
$1.72
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
PCB Mount