text.skipToContent text.skipToNavigation

Manufacturer Part #

CP1A-12V

CP Series 20 A SPST 12 VDC Compact Flat PCB Automotive Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic CP1A-12V - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 20A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Mounting Method: PCB Mount
Features & Applications
With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the relay market. The CP series is ideal for following automotive applications:
 
• Power windows
• Auto door lock
• Power sunroof
• Memory sheet
• Wiper
• Defogger
• Blower fan
• EPS
• ABS etc. 
 
The CP series from Panasonic Electric Works (formerly Aromat) is a rugged, low profile 20 amp automotive relay. This series is available in either Single Pole Double Throw (CP1), Single Pole Single Throw (CP1A) contact arrangements. This automotive relay series has a sealed construction suitable for harsh environments. The CP Series is only available with a voltage rating of 12, this miniature relay comes in eithr PC board or surface mount terminals (SA).

The CP1A-12V is a Single Pole Single Throw (SPST) rugged, low profile miniature automotive relay. The CP1A-12V has a 20 amp current rating and has PC board terminals.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
120
Multiple Of:
1
Total
$187.20
USD
Quantity
Unit Price
1
$1.59
25
$1.57
50
$1.56
150
$1.53
300+
$1.50
Product Variant Information section