text.skipToContent text.skipToNavigation

Manufacturer Part #

ACTBPDR4V

ACTB Series 30 A 1 Form A 12 V High Carrying Current Power Type Automotive Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic ACTBPDR4V - Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: 1 Form A
Contact Current-Max: 30A
Nominal Coil Voltage: 12V
Termination Style: PC Through Hole
Coil Current: 40mA
Coil Resistance: 300Ω
Switching Voltage: 7V
Power Dissipation: 480W
Contact Material: Ag alloy / Cu clad
Operating Temp Range: -40°C to +110°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,020.00
USD
Quantity
Unit Price
2,000+
$1.51