Manufacturer Part #
ACTBPDR4V
ACTB Series 30 A 1 Form A 12 V High Carrying Current Power Type Automotive Relay
Product Specification Section
Panasonic ACTBPDR4V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ACTBPDR4V - Technical Attributes
Attributes Table
Relay Type: | Automotive |
Contact Form: | 1 Form A |
Contact Current-Max: | 30A |
Nominal Coil Voltage: | 12V |
Termination Style: | PC Through Hole |
Coil Current: | 40mA |
Coil Resistance: | 300Ω |
Switching Voltage: | 7V |
Power Dissipation: | 480W |
Contact Material: | Ag alloy / Cu clad |
Operating Temp Range: | -40°C to +110°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000+
$1.51
Product Variant Information section
Available Packaging
Package Qty:
2000 per Box
Mounting Method:
Through Hole