text.skipToContent text.skipToNavigation

Manufacturer Part #

ACJ1112

ACJ Series 12 VDC 20 A SPDT Compact Slim Twin and Single Automotive Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ACJ1112 - Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: SPDT (1 Form C)
Contact Current-Max: 20A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Coil Type: Non-Latching
Coil Current: 66.7mA
Coil Resistance: 180Ω
Switching Voltage: 14V
Power Dissipation: 800mW
Contact Material: Ag alloy
Insulation Resistance: 100mΩ
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
70
Multiple Of:
70
Total
$131.60
USD
Quantity
Unit Price
70
$1.88
140
$1.86
210
$1.85
280
$1.84
350+
$1.81
Product Variant Information section