Manufacturer Part #
6609101-6
P Series 250 VAC 10 A Quick Connect Snap-in EMI/RFI Filter
Product Specification Section
TE Connectivity 6609101-6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 6609101-6 - Technical Attributes
Attributes Table
Application: | AC |
Type: | EMI / RFI |
Rated Current: | 10A |
Mounting Method: | Snap Mount |
Features & Applications
The 6609101-6 is a P series power entry module offers fuller flexibility of design in a more compact package. As the first 10 amp module to provide all five power entry functions in one compact design, the CHAMELEON module readily adapts to its environment and the needs of international markets.
The CHAMELEON modules compact design and modular construction will allow you to select the power entry features you require — without altering the panel cutout. And the Chameleon module, with adapters, will fit any standard panel cutout.
Features:
- Product Type = Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- Series = P (3-10 Amp)
- Filtered = No
- Type of Connector = IEC 320/C-14
Electrical Characteristics:
- Input Voltage Select = Dual AC Voltage (Series/Parallel)
- Voltage Selection = 2 Voltage
- Voltage ≤ (VAC) = 250
Pricing Section
Global Stock:
89
USA:
89
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$11.18
4
$11.03
15
$10.88
25
$10.83
50+
$10.65
Product Variant Information section
Available Packaging
Package Qty:
80 per Tray
Mounting Method:
Snap Mount