text.skipToContent text.skipToNavigation

Manufacturer Part #

6609056-3

MV Series 250V 10A Multi-purpose Medical Filter for Power Line Noise Protection

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
TE Connectivity 6609056-3 - Technical Attributes
Attributes Table
Application: AC
Type: EMI / RFI
Rated Current: 10A
Mounting Method: Flange Mount
Features & Applications

The 6609056-3 is a MV series answers the need for a medical filter to help equipment comply with increasing noise sources in medical applications while still meeting leakage current requirements of UL2601.

The MV takes advantage of this to offer improved line-toground performance in a moderately priced filter. Higher line-to-line performance is achieved through its additional differential mode rod inductors. Overall, the filter provides a good solution to emission and immunity problems, at a moderate cost, in a reasonable package size.

Features:

  • Product Type Features:
  • Product Type = Filter - EMI/RFI
  • Filter Type = Power Line
  • Series = MV (3-20 Amp)
  • Filtered = Yes

Electrical Characteristics:

  • Current Rating (A) = 10
  • Voltage ≤ (VAC) = 250
  • Leakage Current (Line-to-Ground) Max. @ 250 VAC 50 Hz (mA) = 0.13
Pricing Section
Global Stock:
192
USA:
192
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.89
USD
Quantity
Web Price
1
$34.89
3
$34.39
5
$34.16
15
$33.66
25+
$33.23
Product Variant Information section