Manufacturer Part #
6609012-3
6 A 250 VAC 50/60 Hz Quick Connect Flange Mount Power Line Filter
Product Specification Section
TE Connectivity 6609012-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 6609012-3 - Technical Attributes
Attributes Table
Application: | AC |
Type: | Power Line Filter |
Rated Current: | 6A |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1
$11.07
4
$10.91
15
$10.77
25
$10.71
50+
$10.54
Product Variant Information section
Available Packaging
Package Qty:
56 per Tray
Mounting Method:
Flange Mount