text.skipToContent text.skipToNavigation

Manufacturer Part #

6609012-3

6 A 250 VAC 50/60 Hz Quick Connect Flange Mount Power Line Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2030
Product Specification Section
TE Connectivity 6609012-3 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 6A
Mounting Method: Flange Mount
Pricing Section
Global Stock:
1
Germany (Online Only):
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
56
Total
$10.11
USD
Quantity
Web Price
56
$10.11
112
$10.05
168
$10.01
224+
$9.97