text.skipToContent text.skipToNavigation

Manufacturer Part #

VHK75W-Q24-S24-DIN

VHK100W Series 75 W 24 VDC 3.12 mA Single Output DC-DC Isolated Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2205
Product Specification Section
CUI Inc VHK75W-Q24-S24-DIN - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 75W
Output Voltage: 24V
Input Voltage: 9V to 36V
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$192.07
USD
Quantity
Web Price
1
$192.07
2
$189.27
3
$187.65
4
$186.51
5+
$182.93
Product Variant Information section