Manufacturer Part #
VHK75W-Q24-S24-DIN
VHK100W Series 75 W 24 VDC 3.12 mA Single Output DC-DC Isolated Converter
Product Specification Section
CUI Inc VHK75W-Q24-S24-DIN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc VHK75W-Q24-S24-DIN - Technical Attributes
Attributes Table
Type: | Open Frame |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 75W |
Output Voltage: | 24V |
Input Voltage: | 9V to 36V |
Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$192.07
2
$189.27
3
$187.65
4
$186.51
5+
$182.93
Product Variant Information section
Available Packaging
Package Qty:
32 per Bulk
Mounting Method:
DIN Rail Mount