text.skipToContent text.skipToNavigation

Manufacturer Part #

UWE-24/3-Q12P-C

UWE Series 72 W Single Output 24 V Isolated Eighth-Brick DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Date Code:
Product Specification Section
Murata Power Solutions UWE-24/3-Q12P-C - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 72W
Output Voltage: 24V
Input Voltage: 12V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
42
Multiple Of:
21
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,500.68
USD
Quantity
Unit Price
21+
$59.54