Manufacturer Part #
UWE-24/3-Q12P-C
UWE Series 72 W Single Output 24 V Isolated Eighth-Brick DC/DC Converter
Product Specification Section
Murata Power Solutions UWE-24/3-Q12P-C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions UWE-24/3-Q12P-C - Technical Attributes
Attributes Table
Type: | Open Frame |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 72W |
Output Voltage: | 24V |
Input Voltage: | 12V |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
38 Weeks
Quantity
Unit Price
42+
$59.54
Product Variant Information section
Available Packaging
Package Qty:
42 per Tray
Mounting Method:
Through Hole