text.skipToContent text.skipToNavigation

Manufacturer Part #

ROE-0505S

ROE Series 1 W 5 V Single Output DC-DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Date Code:
Product Specification Section
RECOM ROE-0505S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 5V
Package Style:  SIP-4
Mounting Method: Through Hole
Features & Applications

The ROE-0505S is a part of ROE Series 1 W 5 V Single Output DC-DC Converter. It has an operating temperature Range of -40°C to +85°C and it is available in SIP4 Package.

Features:

  • 1:1 Input Range
  • Low Cost 1 W Converter
  • Input Voltage Range ±10% max.
  • Output Voltage Accuracy -2% typ., ±5% max.
  • Efficiency 75% typ. / 70% min.
  • Isolation Test Voltage 1000 VDC min.
  • Isolation Resistance (Viso=500V) 1GΩ min
  • Short-Circuit Protection 1 sec.
  • Relative Humidity 95% RH
  • Package Weight 1.4g
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
4 Weeks
Minimum Order:
10038
Multiple Of:
42
Total
$23,388.54
USD
Quantity
Unit Price
1
$2.51
15
$2.46
30
$2.43
100
$2.38
200+
$2.33