Manufacturer Part #
ROE-0505S
ROE Series 1 W 5 V Single Output DC-DC Converter
Product Specification Section
RECOM ROE-0505S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM ROE-0505S - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 1W |
Output Voltage: | 5V |
Input Voltage: | 5V |
Package Style: | SIP-4 |
Mounting Method: | Through Hole |
Features & Applications
The ROE-0505S is a part of ROE Series 1 W 5 V Single Output DC-DC Converter. It has an operating temperature Range of -40°C to +85°C and it is available in SIP4 Package.
Features:
- 1:1 Input Range
- Low Cost 1 W Converter
- Input Voltage Range ±10% max.
- Output Voltage Accuracy -2% typ., ±5% max.
- Efficiency 75% typ. / 70% min.
- Isolation Test Voltage 1000 VDC min.
- Isolation Resistance (Viso=500V) 1GΩ min
- Short-Circuit Protection 1 sec.
- Relative Humidity 95% RH
- Package Weight 1.4g
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$2.35
25
$2.30
75
$2.27
150
$2.25
400+
$2.18
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
SIP-4
Mounting Method:
Through Hole