text.skipToContent text.skipToNavigation

Manufacturer Part #

R1SX-3.305/H-R

Isolated DC/DC Converters 1W 3.3Vin 5Vout 200mA High Iso

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
RECOM R1SX-3.305/H-R - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Voltage: 5V
Input Voltage: 2.97V to 3.63V
Operating Temp Range: -40°C to +100°C
Efficiency: 78%
Load Regulation (%): 15%
Output Current: 0.2A
Switching Frequency-Max: 100kHz
Package Style:  SMD-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
450
Multiple Of:
450
Total
$1,552.50
USD
Quantity
Unit Price
450+
$3.45
Product Variant Information section