text.skipToContent text.skipToNavigation

Manufacturer Part #

R1SE-0505-R

R1SE Series 1 W 5 Vin 5 Vout ECONOLINE Surface Mount DC/DC-Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Date Code:
Product Specification Section
RECOM R1SE-0505-R - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Efficiency: 75%
Load Capacitance: 1000µF
Output Current: 200mA
Switching Frequency-Max: 70kHz
Ripple & Noise: 68mV
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
500
Total
$2.87
USD
Quantity
Unit Price
1
$2.87
5
$2.80
30
$2.72
100
$2.67
250+
$2.61