Manufacturer Part #
R1SE-0505-R
R1SE Series 1 W 5 Vin 5 Vout ECONOLINE Surface Mount DC/DC-Converter
Product Specification Section
RECOM R1SE-0505-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM R1SE-0505-R - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 1W |
Output Voltage: | 5V |
Input Voltage: | 4.5V to 5.5V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 75% |
Load Capacitance: | 1000µF |
Output Current: | 200mA |
Switching Frequency-Max: | 70kHz |
Ripple & Noise: | 68mV |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
500+
$2.61
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount