text.skipToContent text.skipToNavigation

Manufacturer Part #

R05C05TE05S-CT

RxxC05TExxS Series 0.5 W Single Output Econoline SMT DC/DC-Converter - SOIC-16

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM R05C05TE05S-CT - Technical Attributes
Attributes Table
Isolation: Isolated
No of Outputs: Single
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +125°C
Efficiency: 53%
Power Dissipation: 500mW
Output Current: 100mA
Dimension: 10.4mm x 7.5mm x 2.5mm
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.09
USD
Quantity
Unit Price
1
$4.09
15
$4.00
40
$3.94
100
$3.89
250+
$3.78
Product Variant Information section