Manufacturer Part #
PDQ2-D48-S5-S
PDQ2 Series 2 W 48 V Input 5 V Output Isolated DC/DC Converter - SIP-8
Product Specification Section
CUI Inc PDQ2-D48-S5-S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc PDQ2-D48-S5-S - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 2W |
Output Voltage: | 5V |
Input Voltage: | 36V to 75V |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
14
$10.53
28
$10.45
42
$10.41
56
$10.38
70+
$10.29
Product Variant Information section
Available Packaging
Package Qty:
14 per Tube
Mounting Method:
Through Hole