text.skipToContent text.skipToNavigation

Manufacturer Part #

PDQ2-D48-S5-S

PDQ2 Series 2 W 48 V Input 5 V Output Isolated DC/DC Converter - SIP-8

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc PDQ2-D48-S5-S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 36V to 75V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
28
Multiple Of:
14
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$294.56
USD
Quantity
Web Price
1
$10.80
4
$10.66
15
$10.52
30
$10.45
75+
$10.29
Product Variant Information section