text.skipToContent text.skipToNavigation

Manufacturer Part #

PCSA1-S24-S12-S

PCSA1-S Series 1 W 24 V Input 12 V Output Isolated DC/DC Converter - SIP-4

Product Specification Section
CUI Inc PCSA1-S24-S12-S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 12V
Input Voltage: 21.6V to 26.4V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
64
Multiple Of:
16
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$300.16
USD
Quantity
Web Price
16
$4.90
32
$4.79
64
$4.69
80
$4.66
240+
$4.46