Manufacturer Part #
PCSA1-S24-S12-S
PCSA1-S Series 1 W 24 V Input 12 V Output Isolated DC/DC Converter - SIP-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:26 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
CUI Inc PCSA1-S24-S12-S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc PCSA1-S24-S12-S - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 12V |
| Input Voltage: | 21.6V to 26.4V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,726
USA:
2,726
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
10
$4.00
25
$3.94
40
$3.91
100
$3.85
150+
$3.78
Product Variant Information section
Available Packaging
Package Qty:
26 per Tube
Mounting Method:
Through Hole