text.skipToContent text.skipToNavigation

Manufacturer Part #

MJWI30-24S05

MJWI30 Series 24 V 6000 mA 30 W Highest Power Density DC-DC Converter

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MJWI30-24S05 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 30W
Output Voltage: 5V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +80°C
Efficiency: 88%
Power Dissipation: 30W
Load Capacitance: 7200µF
Load Regulation (%): 0.5%
Output Current: 6000mA
Switching Frequency-Max: 285kHz
Ripple & Noise: 75mV
Dimension: L  25.4mm x W  25.4mm x H  10.2mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$383.10
USD
Quantity
Unit Price
10
$38.31
20+
$37.71
Product Variant Information section