text.skipToContent text.skipToNavigation

 

 

MINMAX

 

High Power Density Products for Space-Critical Application 30W DC-DC Converter

MINMAX's MJWI30 series is the latest generation of isolation DC-DC power converters specially designed for industrial applications. It has achieved a big breakthrough in size. With a power density of up to 75W per cubic inch (W/in3), it provides a full 30W in a small 1"×1" package which occupies only 1.0 square inches of PCB space. Upon its launch, it is immediately welcomed by industrial, transportation and renewable energy equipment makers who hope to mitigate the critically limited space constrain. MJWI30 series has been widely used in human-machine interface recorders, semiconductor process equipment, motion controllers, intelligent inspection robots, unmanned vehicles, charging piles, and other industrial-grade applications.

MJWI30 has an advanced circuit topology, which can provide up to 90% efficiency and instantaneous load capacity. Regardless of changes in internal and external conditions, it can maintain high stability of overall efficiency, power loss and heat generation. MJWI30 provides 9-36V & 18-75V input voltage range, and 14 models of 3V, 5V, 12V, 15V, 24V, ±12V, ±15V for customers to flexibly choose from. All models have passed CB Certification, EMI Conduction Class A Certification, and UL/cUL/IEC/EN 62368-1 safety certifications.

The operating temperature range of MJWI30 is from -40°C to 80°C. If customers need better heat dissipation performance, we also provide an optional heat sink. Other functions include under voltage protection, over voltage protection, overload protection, short circuit protection, remote on/off, output voltage trim, low no load power consumption and no minimum load requirement, all of which can provide customers with more flexible design requirements.

 

MINMAX — MJWI30 Series

 

Specifications

Output Voltage Accuracy   ±1.0% max.
Line Regulation Single ±0.2% max.
Dual ±0.5% max.
Load Regulation Single ±0.2% max.
Dual ±1.0% max.
Ripple & Noise (20MHz) 3.3V, 5V 75mVp-p typ.
12V, 15V, 24V 75mVp-p typ.
Dual 75mVp-p typ.
Efficiency   Up to 90%
I/O Isolation Voltage   1500VDC min.
I/O Isolation Capacitance   1500pF max.
Operating Ambient Temp. Range   -40℃ to +80℃ (See Derating Curve)
Short Circuit Protection   Continuous (Auto. Recovery)
Output Voltage Trim   ±10% max.
Remote ON/OFF   Enable High
Case Material   Metal (6 side shielded with insulated baseplate)
Safety Approval   UL/cUL/IEC/EN 62368-1, CB-Report, CE Marking

Documents

Datasheet

    MJWI30_Datasheet

Safety Approval

    MJWI30_UL62368-1_CoC
    MJWI30_IEC62368-1_CB_Test_CoC

CE Approval

    MJWI30_EC_DoC
    MJWI30_EN55032_24_35_CE_VoC

3D Mechanical

    MJWI30_3D_Mechanical

Technical Application Note

    MJWI30_EC_Note
    MJWI30_EMC_Note

 

Featured Products