![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
MIE1W0505BGLVH-3R-P
MIE1W0505BGLVH Series 1 W Single Output 3.3/5 V 200 mA DC-DC Converter - LGA-12
Product Specification Section
Monolithic Power Systems MIE1W0505BGLVH-3R-P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MIE1W0505BGLVH-3R-P - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 1W |
Output Voltage: | 3.3V/5V |
Input Voltage: | 3V to 5.5V |
Operating Temp Range: | -40°C to +125°C |
Efficiency: | 50.5% |
Power Dissipation: | 1.78W |
Quiescent Current: | 8mA |
Load Regulation (%): | 0.4% |
Output Current: | 0.2A |
Ripple & Noise: | 60mV |
Package Style: | LGA-12 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
500
$1.11
1,000
$1.10
1,500
$1.09
2,500+
$1.08
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
LGA-12
Mounting Method:
Surface Mount