text.skipToContent text.skipToNavigation

Manufacturer Part #

MEE3S1212SC

MEE3 Series 3 W 12 V input 12 V Output 1 kV Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Murata Power Solutions MEE3S1212SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 12V
Input Voltage: 10.8V to 13.2V
Operating Temp Range: -40°C to +85°C
Efficiency: 88%
Load Regulation (%): 3%
Output Current: 250mA
Switching Frequency-Max: 60kHz
Ripple & Noise: 19mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
140
USA:
140
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
35
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$322.00
USD
Quantity
Unit Price
35
$9.20
70+
$9.10
Product Variant Information section