Manufacturer Part #
MEE3S1212SC
MEE3 Series 3 W 12 V input 12 V Output 1 kV Isolated DC/DC Converter
Product Specification Section
Murata Power Solutions MEE3S1212SC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions MEE3S1212SC - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 3W |
Output Voltage: | 12V |
Input Voltage: | 10.8V to 13.2V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 88% |
Load Regulation (%): | 3% |
Output Current: | 250mA |
Switching Frequency-Max: | 60kHz |
Ripple & Noise: | 19mV |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
35
$9.20
70+
$9.10
Product Variant Information section
Available Packaging
Package Qty:
35 per Tube
Mounting Method:
Through Hole