Manufacturer Part #
MEE1S2405SC
MEE1 Series 1 W 24 Vin 5 Vout 200 mA Isolated DC/DC Converter - SIP-4
Product Specification Section
Murata Power Solutions MEE1S2405SC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions MEE1S2405SC - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 1W |
Output Voltage: | 5V |
Input Voltage: | 21.6V to 26.4V |
Package Style: | SIP-4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
35
USA:
35
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
35
$3.99
70
$3.95
105
$3.92
140
$3.90
175+
$3.84
Product Variant Information section
Available Packaging
Package Qty:
35 per Tube
Package Style:
SIP-4
Mounting Method:
Through Hole