text.skipToContent text.skipToNavigation

Manufacturer Part #

MEE1S2405SC

MEE1 Series 1 W 24 Vin 5 Vout 200 mA Isolated DC/DC Converter - SIP-4

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions MEE1S2405SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 21.6V to 26.4V
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
35
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$139.65
USD
Quantity
Unit Price
35
$3.99
70
$3.95
105
$3.92
140
$3.90
175+
$3.84
Product Variant Information section