Manufacturer Part #
MEA1D0515SC
MEA1 Series 1 W 5 V input ±15 V Dual Output 1 kV Isolated DC/DC Converter
Product Specification Section
Murata Power Solutions MEA1D0515SC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions MEA1D0515SC - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Dual |
Output Power: | 1W |
Output Voltage: | -15V/15V |
Input Voltage: | 4.5V to 5.5V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 87% |
Load Regulation (%): | 3.8% |
Output Current: | 33mA |
Switching Frequency-Max: | 65kHz |
Ripple & Noise: | 6mV |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$3.86
50
$3.81
75
$3.79
100
$3.77
125+
$3.71
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Through Hole