text.skipToContent text.skipToNavigation

Manufacturer Part #

MEA1D0515SC

MEA1 Series 1 W 5 V input ±15 V Dual Output 1 kV Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions MEA1D0515SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 1W
Output Voltage: -15V/15V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Efficiency: 87%
Load Regulation (%): 3.8%
Output Current: 33mA
Switching Frequency-Max: 65kHz
Ripple & Noise: 6mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$96.50
USD
Quantity
Unit Price
25
$3.86
50
$3.81
75
$3.79
100
$3.77
125+
$3.71
Product Variant Information section